The CDC328DBLE is a low skew clock driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.75V to 5.25V. The device features a 16-pin SSOP package and a propagation delay of 7 units. It is designed for industrial applications and has a maximum frequency of 80 MHz.
Rochester Electronics CDC328DBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 328 |
| Propagation Delay (tpd) | 7 |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.