CDC SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, GREEN, PLASTIC, SSOP-20
Rochester Electronics CDC339DB technical specifications.
| Package/Case | TO-8 |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 85mA |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.