The CDP1802AEX is a 40-pin dual in-line industrial microprocessor with an 8-bit architecture and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 4 to 10.5 volts and has a maximum clock frequency of 6.4 MHz. The microprocessor has an 8-bit external data bus and an 8-bit address bus, and it is suitable for use in industrial applications.
Rochester Electronics CDP1802AEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 10.5 |
| Clock Frequency-Max | 6.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 6.4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.