The CDP1806ACD is a 40-pin dual microprocessor interface IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a nominal supply voltage of 5V, with a minimum of 4V and a maximum of 6.5V. It features a clock frequency of up to 5MHz and supports 8-bit microprocessors with an 8-bit external data bus and an 8-bit address bus.
Rochester Electronics CDP1806ACD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.