The CDP1806ACEX is a 40-pin dual in-line industrial microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 5V, with a minimum supply voltage of 4V and a maximum supply voltage of 6.5V. The device has a clock frequency of up to 5MHz and is designed for use in microprocessor applications. It features an 8-bit data bus and an 8-bit address bus, with a bit size of 8 bits. The device is packaged in a 40-pin dual in-line package.
Rochester Electronics CDP1806ACEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.