This standard SRAM IC features 128 words of memory in a 24-terminal dual-in-line package. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device has a maximum access time of 450 nanoseconds and is designed for use in military-grade applications.
Rochester Electronics CDP1823CE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.