This industrial-grade SRAM IC features a 32K x 8 bit memory array with a maximum access time of 710 nanoseconds. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, with a maximum and minimum voltage of 6.5V and 4V respectively. The device is packaged in a 18-pin dual in-line package (DIP) and has a single function.
Rochester Electronics CDP1824CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 710 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.