The CDP1852CE is a 24-pin dual in-line industrial temperature parallel I/O port IC from Rochester Electronics. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5 volts. The device has 8 I/O lines and is a general-purpose parallel I/O port IC. It is packaged in a 24-pin dual in-line package (R-PDIP-T24).
Rochester Electronics CDP1852CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.