The CDP1854ACE is a 40-pin dual in-line industrial temperature serial IO/COMMUNICATION CONTROLLER IC from Rochester Electronics. It operates over a supply voltage range of 4 to 6.5V and has a maximum operating temperature of 85 degrees Celsius. The device is available in a DIP package and is suitable for use in industrial applications. It features an 8-bit external data bus width and a 1-bit address bus width. The CDP1854ACE is a serial IO/COMMUNICATION CONTROLLER IC, specifically designed for use in serial communication applications.
Rochester Electronics CDP1854ACE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.