Rochester Electronics CDP1855E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 10.5 |
| Clock Frequency-Max | 6.4 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
| External Data Bus Width | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.