The CDP1875CE is a 22-pin dual I/O expander IC from Rochester Electronics. It operates within an industrial temperature range of -40 to 85 degrees Celsius and requires a supply voltage between 4 and 6.5 volts. This device features 8 I/O lines and is designed for use in parallel IO port and general-purpose applications.
Rochester Electronics CDP1875CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.