This industrial-grade 6-bit D LATCH flip-flop operates within a temperature range of -40°C to 85°C. It has 20 terminals and a dual terminal position. The device is supplied with a nominal voltage of 5V, a maximum voltage of 6.5V, and a minimum voltage of 4V. The JEDEC package code is R-PDIP-T20, indicating a 20-pin dual in-line package. The propagation delay is 175 units, and the output polarity is true.
Rochester Electronics CDP1881CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | D LATCH |
| Family | 1881 |
| Propagation Delay (tpd) | 175 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.