The CDP1882CE is an industrial-grade D latch flip-flop from Rochester Electronics. It operates within a temperature range of -40C to 85C and is available in an 18-pin PDIP package. The device has a nominal supply voltage of 5V and can withstand a maximum supply voltage of 6.5V. It features a propagation delay of 175 units and is designed for use in logic IC applications.
Rochester Electronics CDP1882CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | D LATCH |
| Family | 1800 |
| Propagation Delay (tpd) | 175 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.