The CLC111AJE is an industrial-grade buffer amplifier with a nominal supply voltage of 5V and a maximum supply current of 12mA. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. The CLC111AJE is a single-function device with a slew rate of 3500.
Rochester Electronics CLC111AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Average Bias Current-Max (IIB) | 15 |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.