The CLC114A8D is a dual-supply buffer amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 14 terminals and is packaged in a 7.62mm wide, 18.77mm long R-GDIP-T14 package. The amplifier is designed for military temperature grade applications and has a slew rate of 450uS. It can operate with a supply voltage of 5V and a negative supply voltage of -5V, with a maximum supply voltage limit of 7V and a maximum negative supply voltage limit of -7V. The amplifier has a maximum input offset voltage of 5000mV and an average bias current of 5mA.
Rochester Electronics CLC114A8D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 18.77 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.