The CLC400AIB is an industrial-grade operational amplifier with a 5V supply voltage and a maximum input offset voltage of 5000mV. It is available in a DIP-8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The amplifier has a common-mode reject ratio of 50 and is suitable for use in a variety of applications requiring a stable and reliable operational amplifier.
Rochester Electronics CLC400AIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Common-mode Reject Ratio-Nom | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.