The CLC400AJE-TR13 is an industrial-grade operational amplifier with a 5V dual supply voltage and a temperature range of -40 to 85°C. It has 8 terminals and a DUAL terminal position. The amplifier is packaged in a 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It has a common-mode reject ratio of 50 and an input offset voltage of up to 5000mV.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC400AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Common-mode Reject Ratio-Nom | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |