The CLC401AJ-QML is an 8-pin dual operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a nominal supply voltage of 5V and a maximum supply voltage limit of 7V. The amplifier has a maximum input offset voltage of 11mV and a common-mode reject ratio of 50dB. It is packaged in a 8-pin dual in-line package (DIP) and meets the screening level requirements of MIL-STD-883.
Rochester Electronics CLC401AJ-QML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Common-mode Reject Ratio-Nom | 50 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.