Industrial-grade operational amplifier featuring a single function and bipolar architecture. This current-feedback amplifier offers a nominal supply voltage of 5V, with limits from -7V to 7V, and a maximum supply current of 4.4mA. Key specifications include a nominal slew rate of 350V/µs (minimum 215V/µs) and a unity gain bandwidth of 135MHz. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal SOIC-8 (PDSO8) plastic package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC405AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.9 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 135000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 215 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |