Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC405AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 650 |
| Common-mode Reject Ratio-Nom | 43 |
| Unity Gain BW-Nom | 135000 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |