The CLC406A8D is a military-grade operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5V and -5V, and a slew rate of 1500V/us. The amplifier has a common-mode reject ratio of 50 and a unity gain bandwidth of 160000 Hz. It is packaged in an 8-pin DIP package with a width of 7.62mm and is suitable for use in high-reliability applications.
Rochester Electronics CLC406A8D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 6000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 160000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.