This industrial-grade operational amplifier features 14 terminals in a dual configuration, packaged in a 3.9mm wide R-PDSO-G14 package with a length of 8.65mm. It operates within an industrial temperature range and is available in a single function. The amplifier is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |