The CLC425AJ is an 8-pin dual operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The amplifier has a slew rate of 350V/μs and a unity gain bandwidth of 1.9 MHz. It features a common-mode rejection ratio of 100 dB and an input offset voltage of 800 μV maximum. The CLC425AJ is available in a DIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC425AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 800 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 1900000 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |