The CLC428AJE-TR13 is an industrial-temperature operational amplifier with a 5V supply voltage. It features a maximum input offset voltage of 3.5mV and an average bias current of 65uA. The amplifier has a slew rate of 250V/us and a unity gain bandwidth of 70kHz. It is available in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC428AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 52 |
| Unity Gain BW-Nom | 70000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |