Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This bipolar amplifier offers a nominal supply voltage of 5V, with limits up to 8V, and a negative supply of -5V. Key performance specifications include a maximum input offset voltage of 4000µV, a nominal slew rate of 1500V/µs, and a unity gain bandwidth of 230MHz. Packaged in an 8-pin PDIP (DIP-8) with a JEDEC code of R-PDIP-T8, it operates across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC440AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8171 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 230000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |