Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC449AJE-TR13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |