The CLC452AJP is an 8-pin dual operational amplifier from Rochester Electronics, featuring a temperature grade of industrial and a supply voltage of 5V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a slew rate of 540 V/us and a unity gain bandwidth of 190 kHz. It is packaged in a DIP-8 format and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC452AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8171 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 540 |
| Common-mode Reject Ratio-Nom | 46 |
| Unity Gain BW-Nom | 190000 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |