Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, SIDE BRAZED, CERAMIC, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC505A8D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1700 |
| Common-mode Reject Ratio-Nom | 48 |
| Unity Gain BW-Nom | 90000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |