This dual 14-pin logic IC is designed for military-grade applications, with a temperature range of -55 to 125°C. It operates on a nominal supply voltage of 5V and features a dual terminal position. The JEDEC package code is R-CDIP-T14, with a width of 7.62mm. This device is suitable for use in harsh environments, with a temperature grade of military.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC532A8D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |