The CLC5622IM is an 8-channel dual operational amplifier from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V and a maximum supply voltage of 7V. It features a common-mode reject ratio of 48 and a slew rate of 370. The op-amp is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC5622IM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 370 |
| Common-mode Reject Ratio-Nom | 48 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.