The CLC5622IMX is a dual-channel operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin SOP package. The device has a nominal supply voltage of 5V and a maximum supply voltage of 7V. It features a slew rate of 370 V/μs and a common-mode reject ratio of 48 dB. The op amp has a maximum input offset voltage of 8mV.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CLC5622IMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 370 |
| Common-mode Reject Ratio-Nom | 48 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.