CM1293A-04SO; Quad Uni-Directional ESD Protection Array; 225mW; 6-Pin SC-74
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |