The CM82C59A-12 is a commercial temperature interrupt controller IC from Rochester Electronics. It features 28 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It is available in a 28-pin R-PDSO-G28 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |