This commercial temperature interrupt controller IC features 28 terminals and operates between 0°C and 70°C. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The IC is available in a 28-pin DIP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |