QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 800uA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Power Dissipation | 6mW |
| RoHS | Not Compliant |