The COP888EG-XXX/N is a 40-pin dual in-line package microcontroller with 36 I/O lines and 8-bit architecture. It features MROM programmability and YES PWM channels. The device is packaged in a DIP-40 and has a width of 15.24mm and length of 52.235mm. The COP888EG-XXX/N is suitable for use in a variety of applications.
Rochester Electronics COP888EG-XXX/N technical specifications.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics COP888EG-XXX/N to view detailed technical specifications.
No datasheet is available for this part.