8-bit microcontroller featuring a 10MHz clock speed and OTPROM for programmability. This commercial temperature grade device operates from a 2.7V to 5.5V supply voltage, with a nominal 5V. It offers 12 I/O lines and includes PWM channels. Packaged in a 16-terminal PDIP (DIP-16) with a JEDEC code of R-PDIP-T16, it has a width of 7.62mm and a length of 21.755mm, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics COP8SAA716N9 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |