The CP82C59A-5 is a commercial temperature interrupt controller IC with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 5.5V. It has 28 terminals and a DIP-28 package. The device is suitable for use in applications where interrupt control is required, with an external data bus width of 8 bits. The IC is available from Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CP82C59A-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |