CMOS Clock Generator Driver with 18 Ld PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics CP82C84A technical specifications.
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 40mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |