The CS3004-FS is an automotive-grade dual operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G8 and a pin count of 8. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 5.5V. It also has a maximum input offset voltage of 10mV and a maximum average bias current of 0.00025mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.25 |
| Common-mode Reject Ratio-Nom | 120 |
| Neg Supply Voltage Limit-Max | 0 |
| REACH | unknown |
| Military Spec | False |