The CS3842BGN8 is a commercial-grade DC/DC controller from Rochester Electronics. It features an 8-pin PDIP package and operates within a temperature range of 0 to 70°C. The device can handle input voltages between 12 and 25 volts. With a single function and 8 terminals, this IC is suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CS3842BGN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| REACH | unknown |
| Military Spec | False |