The CS3843BGDR8 is a commercial-grade DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It operates within a voltage range of 12-25V and is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| REACH | unknown |
| Military Spec | False |