This commercial DC/DC controller is designed for operation within a temperature range of 0°C to 70°C. It features an 8-pin DIP package with a width of 7.62mm and a length of 9.59mm. The device has a commercial temperature grade and a single function. It can handle input voltages between 12V and 25V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CS3845BGN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |