24-BIT DAC, PDSO28, 0.300 INCH, PLASTIC, MS-013, SPIC-28
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |