The CS5016-BL16 is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 44 terminals and a quad terminal position. It is packaged in a 16.5862mm wide and 16.5862mm long LCC-44 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CS5016-BL16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |