The CS5201-1GDPR3 is a 3-terminal linear voltage regulator with an output voltage range of 1.25V to 5.5V and a maximum output current of 1A. It is packaged in a TO-263 package and has an operating temperature range of -40°C to 150°C. The device is suitable for use in a variety of applications, including power management and voltage regulation.
Rochester Electronics CS5201-1GDPR3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.