The CS5203A-1GT3 is a 3-terminal linear voltage regulator from Rochester Electronics. It has a maximum output voltage of 13V and a minimum output voltage of 1.25V. The regulator can handle a maximum output current of 3A. It is packaged in a TO-220 package and has an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CS5203A-1GT3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 1.15 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.