2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.94 |
| Analog Input Voltage-Min | 0 |
| REACH | unknown |
| Military Spec | False |