SPECIALTY TELECOM CIRCUIT, PDSO24, SSOP-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics CS5371-BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |