1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, 0.200 INCH WIDTH, LEAD FREE, PLASTIC, SSOP-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.9 |
| Analog Input Voltage-Min | -0.9 |
| REACH | unknown |
| Military Spec | False |